
Surface mount varistor with 31V DC rated voltage and 25V AC rated voltage. Features 0.7J energy absorption, 1A clamping current, and 77V clamping voltage. This component offers a 39V varistor voltage with a 10% tolerance and a maximum surge current of 100A. Housed in a 3225 (8063 metric) SMD/SMT package, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72650M0250K072 technical specifications.
| Capacitance | 850pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Current Rating | 1A |
| Depth | 6.3mm |
| Energy | 0.7J |
| Height | 3.2mm |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
