Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72650M0251K072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M0251K072 technical specifications.
| Mounting | Surface Mount |
| Lead Style | J-Lead |
| Product Length (mm) | 8 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 4.5 |
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 55pF |
| Clamping Voltage | 650V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Size Code | 3225 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72650M0251K072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.