
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 350V DC rated voltage and 275V AC voltage rating, with a varistor voltage of 430V. Offers 8.6J energy absorption and a 5A clamping current, with a maximum surge current of 400A. Packaged in a 3225 (8063) SMD/SMT case with 10% tolerance, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72650M0271K072 technical specifications.
| Capacitance | 50pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Depth | 6.3mm |
| Energy | 8.6J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
