
Surface mountable, leaded metal oxide varistor (MOV) for circuit protection. Features a 38V DC rated voltage and 30V AC rated voltage, with a varistor voltage of 47V (±10% tolerance). Offers a clamping voltage of 93V at 1A and a maximum surge current of 100A. Energy rating is 0.9J, with a capacitance of 720pF. Packaged in a 3225 (1210 imperial) SMD case, operating from -40°C to 85°C.
TDK B72650M0300K072 technical specifications.
| Capacitance | 720pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Depth | 6.3mm |
| Energy | 0.9J |
| Height | 4.5mm |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
