Surface mount metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage, 300VAC/385VDC rating, and a maximum surge current of 400A. Offers energy absorption of 9.6J and operates within a temperature range of -40°C to 85°C. Designed for automotive applications with a J-lead SMD package.
Checking distributor stock and pricing after the page loads.
TDK B72650M0301K093 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 9.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.