
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage with a 10% tolerance, 45V DC rated voltage, and 35V AC rated voltage. Offers 1.1J energy absorption, 1A clamping current, and a maximum surge current of 100A. Housed in a 3225 (8063 metric) J-lead SMD package, operating from -40°C to 85°C.
TDK B72650M0350K072 technical specifications.
| Capacitance | 620pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 8063 |
| Package/Case | SMD/SMT |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Current Rating | 1A |
| Depth | 6.3mm |
| Energy | 1.1J |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0350K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
