
Surface mount varistor designed for general applications. Features a 56V DC rated voltage and 40V AC voltage rating. Offers a 68V varistor voltage with a clamping voltage of 135V. Energy rating of 1.3J and a maximum surge current of 100A. Housed in a 1210 (3225) SMD/SMT package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72650M0400K072 technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 6.3mm |
| Energy | 1.3J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.