Surface mount metal oxide varistor (MOV) for circuit protection. Features 65V DC rated voltage, 50V AC rated voltage, and 82V varistor voltage with 10% tolerance. Offers 1.8J energy rating, 5A clamping current, and 400A max surge current. Operates across a -40°C to 85°C temperature range. Packaged in a 3225 (1210 metric) SMD/SMT case.
Sign in to ask questions about the TDK B72650M0500K072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M0500K072 technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 3225 |
| Case Code (Metric) | 1210 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Depth | 6.3mm |
| Energy | 1.8J |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M0500K072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.