
Surface mount varistor, 85V DC rated voltage, 60V AC rated voltage, 100V varistor voltage with 10% tolerance. Features 2.2J energy rating, 5A clamping current, and 400A max surge current. Operates from -40°C to 85°C with a 250pF capacitance. Packaged in a 3225 (1210 imperial) SMD/SMT case, supplied on tape and reel.
TDK B72650M0600K072 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 165V |
| Depth | 6.3mm |
| Energy | 2.2J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.