
Surface mount metal oxide varistor (MOV) for circuit protection, featuring a 100V DC rated voltage and 75V AC voltage rating. This component offers a 120V varistor voltage with a 10% tolerance, clamping at 200V and absorbing 2.5J of energy. Designed for surface mounting in a 3225 (1210 imperial) package, it operates within a temperature range of -40°C to 85°C and handles a maximum surge current of 400A.
Checking distributor stock and pricing after the page loads.
TDK B72650M0750K072 technical specifications.
| Capacitance | 210pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Clamping Voltage | 200V |
| Energy | 2.5J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.