Surface mount varistor designed for transient voltage suppression. Features a 125V DC rated voltage and 95V AC rated voltage, with a varistor voltage of 150V. Offers a clamping voltage of 250V and a maximum surge current of 400A. Energy rating of 3.4 Joules and a clamping current of 5A. Packaged in a 3225 (1210 imperial) SMD/SMT case, with a capacitance of 135pF. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72650M0950K072 technical specifications.
| Capacitance | 135pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 250V |
| Depth | 6.3mm |
| Energy | 3.4J |
| Height | 4.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 3225 |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Width | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.