
Var MLV 115VAC/150VDC 400A 180V 3225 SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
TDK B72650M111K72 technical specifications.
| Capacitance | 110pF |
| Clamping Current | 5A |
| Clamping Voltage | 300V |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 115V |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 3225 |
| Varistor Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.