The TDK B72650M1170K72 is a SIDAC with a capacitance of 1.2nF, a varistor voltage of 27V, and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 100A and a maximum voltage rating of 20V DC. It is available in a 3225 package quantity of 1000, packaged in tape and reel for surface mount applications.
TDK B72650M1170K72 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 3225 |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Depth | 6.3mm |
| Energy | 0.5J |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M1170K72 to view detailed technical specifications.
No datasheet is available for this part.