Var MLV 30VAC/34VDC 100A 47V 3225 SMD J-Lead Automotive T/R
TDK B72650M1300K072 technical specifications.
| Package/Case | 3225 |
| Energy | 0.9J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.