The TDK B72650M1300K72 is a SIDAC with a capacitance of 600pF and a package size of 1210. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC can withstand a maximum surge current of 100A and a maximum varistor voltage of 51.7V. It is rated for a maximum voltage of 34V DC and 30V AC.
Checking distributor stock and pricing after the page loads.
TDK B72650M1300K72 technical specifications.
| Capacitance | 600pF |
| Package/Case | 1210 |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Depth | 6.3mm |
| Energy | 0.9J |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 3225 |
| Varistor Voltage | 47V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.