
Var MLV 140VAC/180VDC 400A 220V 3225 SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
TDK B72650M141K72 technical specifications.
| Capacitance | 95pF |
| Clamping Current | 5A |
| Clamping Voltage | 360V |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 220V |
| Voltage Rating | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.