TDK B72650M151K72 technical specifications.
| Capacitance | 90pF |
| Clamping Current | 5A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Depth | 6.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Supply Voltage | 150V |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M151K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.