
The TDK B72650M171K72 is a 1uF SIDAC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 100A and a maximum surge current of 400A. The device is packaged in a 1210 surface mount package and is lead free. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72650M171K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M171K72 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Clamping Voltage-Max | 460V |
| Energy | 5.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Varistor Voltage | 270V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M171K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.