Checking distributor stock and pricing after the page loads.
TDK B72650M200K94 technical specifications.
| Package/Case | 1210 |
| Energy | 0.6J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.