The B72650M231K72 is a 300V SIDAC from TDK, featuring a surface mount package and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC can handle a maximum surge current of 400A and a maximum output current of 400A. It is available in a tape and reel packaging format with a size code of 3225.
Sign in to ask questions about the TDK B72650M231K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M231K72 technical specifications.
| Capacitance | 60pF |
| Clamping Current | 5A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Depth | 6.3mm |
| Energy | 7.2J |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M231K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.