
Surface mount SIDAC with a 275V AC maximum voltage rating and 350V DC rated voltage. Features a 430V varistor voltage, 710V clamping voltage, and 400A maximum surge current. This component offers 8.6J energy absorption and 50pF capacitance, with a 5A clamping current. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK B72650M271K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M271K72 technical specifications.
| Capacitance | 50pF |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Energy | 8.6J |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Supply Voltage | 275V |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CU |
| Size Code | 3225 |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M271K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
