Sign in to ask questions about the TDK B72650M500K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72650M500K72 technical specifications.
| Capacitance | 300pF |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Depth | 6.3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 82V |
| Voltage Rating | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72650M500K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.