
Var MLV 60VAC/85VDC 400A 100V 3225 SMD Automotive Blister T/R
TDK B72650M600K72 technical specifications.
| Capacitance | 250pF |
| Clamping Current | 5A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Depth | 6.3mm |
| Energy | 2.2J |
| Length | 8mm |
| Min Operating Temperature | -40°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 3225 |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.