Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72651M0251K072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72651M0251K072 technical specifications.
| Package/Case | 1210 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Blister Card |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72651M0251K072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
