TDK B72660M0111K072 technical specifications.
| Capacitance | 220pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 300V |
| Energy | 8.4J |
| Height | 4.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0111K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.