
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with a 10% tolerance, rated for 140V AC and 180V DC. Offers a clamping current of 10A and a maximum surge current of 1.2kA, with 10J energy absorption. Housed in a 4032 package, operating from -40°C to 85°C.
Sign in to ask questions about the TDK B72660M0141K072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72660M0141K072 technical specifications.
| Capacitance | 180pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 8mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 140V |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0141K072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
