Surface mount varistor with 200V DC rated voltage and 150V AC voltage rating. Features 11J energy absorption, 240V nominal varistor voltage (216V-264V range), and a maximum surge current of 1.2kA. Encased in a 4032 (10.2mm x 8mm x 3.2mm) package, it operates from -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
TDK B72660M0151K072 technical specifications.
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Energy | 11J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0151K072 to view detailed technical specifications.
No datasheet is available for this part.