
Surface mount varistor for circuit protection. Features a 225V DC rated voltage and 175V AC voltage rating, with a varistor voltage of 270V (±10% tolerance). Offers a clamping voltage of 455V at 10A and a peak pulse current capability of 1.2kA. Designed with a 4032 package size (10.2mm L x 8mm D x 3.2mm T) and J-lead style, this RoHS compliant component operates between -40°C and 85°C.
TDK B72660M0171K072 technical specifications.
| Capacitance | 150pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 8mm |
| Energy | 13J |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CU |
| Size Code | 4032 |
| Thickness | 3.2mm |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0171K072 to view detailed technical specifications.
No datasheet is available for this part.
