The TDK B72660M0171K093 is a metal oxide varistor with a varistor voltage of 270V and a maximum AC voltage rating of 175V. It features a capacitance of 150pF and a clamping voltage of 455V. The device can handle a maximum surge current of 1200A and operates between -40°C and 85°C. It is designed for surface mount applications and is suitable for use in circuit protection and overvoltage/ESD protection applications.
TDK B72660M0171K093 technical specifications.
| Varistor Voltage | 270V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 150pF |
| Clamping Voltage | 455V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 4032 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.