
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 31V DC rated voltage and 25V AC rated voltage, with a varistor voltage of 39V (±10% tolerance). Offers a clamping voltage of 77V at 2.5A clamping current, with a maximum surge current capability of 250A. Designed for surface mounting in a 4032 case code, providing 1.6 Joules of energy absorption. Operates within a temperature range of -40°C to 85°C.
TDK B72660M0250K072 technical specifications.
| Capacitance | 1.4nF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 8mm |
| Energy | 1.6J |
| Height | 3.2mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0250K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.