
The TDK B72660M0251K072 is a surface mount transient voltage suppressor with a varistor voltage of 390V and a capacitance of 105pF. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 320V. The device can handle a maximum surge current of 1200mA and operates within a temperature range of -40 to 85C. It features a multilayer technology and a size code of 4032.
Sign in to ask questions about the TDK B72660M0251K072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72660M0251K072 technical specifications.
| Mounting | Surface Mount |
| Lead Style | J-Lead |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 4.5 |
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 105pF |
| Clamping Voltage | 650V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Size Code | 4032 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72660M0251K072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.