
The TDK B72660M0300K072 is a metal oxide varistor with a varistor voltage of 47V and a tolerance of 10%. It has a capacitance of 1.2nF and is packaged in a SMD/SMT package type DO-214var. The varistor is designed to operate within a temperature range of -40°C to 85°C and can withstand a maximum surge current of 250A. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
TDK B72660M0300K072 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 93V |
| Energy | 2J |
| Height | 4.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.