
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 45V DC rated voltage and 35V AC rated voltage, with a varistor voltage of 56V. Offers a clamping voltage of 110V and a clamping current of 2.5A, with a maximum surge current capability of 250A. Energy rating is 2.5J, and capacitance is 1.05nF. Packaged in a 4032 case size, suitable for tape and reel surface mounting. Operates across a temperature range of -40°C to 85°C.
TDK B72660M0350K072 technical specifications.
| Capacitance | 1.05nF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Current Rating | 2.5A |
| Depth | 8mm |
| Energy | 2.5J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0350K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
