TDK B72660M0400K072 technical specifications.
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Energy | 3J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0400K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.