
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 615V DC rated voltage and 460V AC voltage rating, with a varistor voltage of 750V. Offers 36J energy absorption, 10A current rating, and 1kA max surge current. Includes a 1.24kV clamping voltage and 55pF capacitance. Packaged in a 4032 case code, measuring 10.2mm x 8mm x 4.5mm, operating from -40°C to 85°C.
TDK B72660M0461K093 technical specifications.
| Capacitance | 55pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Voltage | 1.24kV |
| Current Rating | 10A |
| Energy | 36J |
| Height | 4.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0461K093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
