Surface mount varistor with 65V DC rated voltage and 50V AC rated voltage. Features a 4.2J energy rating and 10A clamping current, with a maximum surge current of 1.2kA. Offers a varistor voltage of 82V and a clamping voltage of 135V. Packaged in a 4032 case code, this component operates from -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B72660M0500K072 technical specifications.
| Capacitance | 530pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 8mm |
| Energy | 4.2J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
No datasheet is available for this part.