
Surface mount metal oxide varistor (MOV) for circuit protection. Features 85V DC rated voltage, 60V AC rated voltage, and 100V varistor voltage. Offers 4.8J energy absorption and 10A clamping current, with a maximum surge current of 1.2kA. Encased in a 4032 package with SMD/SMT termination, operating from -40°C to 85°C.
TDK B72660M0600K072 technical specifications.
| Capacitance | 480pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Depth | 8mm |
| Energy | 4.8J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0600K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.