
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage with a 10A clamping current and 200V clamping voltage. Offers 5.9 Joules of energy absorption and a maximum surge current of 1.2kA. Rated for 75V AC and 100V DC, with a capacitance of 430pF. Packaged in a 4032 case code, suitable for tape and reel packaging.
TDK B72660M0750K072 technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Depth | 8mm |
| Energy | 5.9J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0750K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.