Surface mount metal oxide varistor (MOV) for circuit protection. Features a 125V DC rated voltage and 95V AC voltage rating, with a varistor voltage of 150V. Offers 7.6J energy absorption and a maximum surge current of 1.2kA, with a clamping current of 10A at 250V clamping voltage. Operates within a temperature range of -40°C to 85°C. Packaged in a 4032 SMD/SMT case, supplied on tape and reel.
TDK B72660M0950K072 technical specifications.
| Capacitance | 260pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Depth | 8mm |
| Energy | 7.6J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M0950K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
