
Varistor, 125V, 7.6J, Surface Mount, CHIP, 4032, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TDK B72660M0950S172 technical specifications.
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Energy | 7.6J |
| Height | 3.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.