
Var MLV 115VAC/150VDC 1200A 180V 4032 SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
TDK B72660M111K72 technical specifications.
| Capacitance | 220pF |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 180V |
| RoHS | Compliant |
No datasheet is available for this part.