Surface mount SIDAC with a 14V AC voltage rating and 16V DC rated voltage. Features a 22V varistor voltage and 43V clamping voltage at 2.5A clamping current. Offers a maximum surge current capability of 250A and energy absorption of 900mJ. Operates across a temperature range of -40°C to 85°C, with a 2.3nF capacitance and J-lead termination in a 4032 package.
TDK B72660M1140K72 technical specifications.
| Capacitance | 2.3nF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 8mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CU |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.