
Varistor, 34V, 2000J, Surface Mount, CHIP, 4032, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TDK B72660M1300K072 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | SMD/SMT |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Depth | 8mm |
| Energy | 2J |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.