
The TDK B72660M131K72 is a SIDAC with a varistor voltage of 205V and a voltage tolerance of 10%. It has a maximum surge current of 1.2kA and a maximum supply voltage of 130V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B72660M131K72 technical specifications.
| Capacitance | 200pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Depth | 8mm |
| Energy | 9.5J |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 205V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.