
Var MLV 140VAC/180VDC 1200A 220V 4032 SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
TDK B72660M141K72 technical specifications.
| Capacitance | 180pF |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 8mm |
| Energy | 10J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 4032 |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.