The TDK B72660M151K72 is a SIDAC with a capacitance of 170pF, a clamping current of 10A, and a maximum operating temperature of 85°C. It has a maximum voltage rating of 200V DC and 150V AC. The device is packaged in tape and reel format and is not radiation hardened. It has a varistor voltage of 240V and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
TDK B72660M151K72 technical specifications.
| Capacitance | 170pF |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.