TDK B72660M250K72 technical specifications.
| Capacitance | 1.4nF |
| Contact Plating | Tin |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Size Code | 4032 |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M250K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.