
Surface mount SIDAC with 275VAC/350VDC voltage rating, 1.2kA peak pulse current, and 710V clamping voltage. Features 430V varistor voltage, 10A clamping current, and 21J energy absorption. Operates from -40°C to 85°C with tin contact plating and a 4032 SMD package. Supplied in tape and reel packaging.
TDK B72660M271K72 technical specifications.
| Capacitance | 95pF |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Contact Plating | Tin |
| Depth | 8mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Supply Voltage | 275V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| Series | CU |
| Size Code | 4032 |
| Thickness | 4.5mm |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
