Surface mount SIDAC with a 47V varistor voltage and 10% tolerance. Features a 1.2nF capacitance, 250A maximum surge current, and 93V clamping voltage. Operates within a temperature range of -40°C to 85°C, with 30V AC and 38V DC voltage ratings. Packaged in a 4032 case, this component offers 2J energy absorption and 2.5A clamping current.
Checking distributor stock and pricing after the page loads.
TDK B72660M300K72 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 4032 |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 47V |
| Depth | 8mm |
| Energy | 2J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
