
Surface mount SIDAC with a 300V AC maximum voltage rating and 385V DC rated voltage. Features a 470V varistor voltage, 775V clamping voltage at 10A, and a 1.2kA maximum surge current. Operates within a -40°C to 85°C temperature range, offering 23J energy absorption. Packaged in tape and reel with a 4032 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72660M301K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72660M301K72 technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Depth | 8mm |
| Energy | 23J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Supply Voltage | 300V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CU |
| Size Code | 4032 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M301K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
